1N3491
vs
PF3500R
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
WON-TOP ELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
1.08 V
Non-rep Pk Forward Current-Max
300 A
400 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
175 °C
Output Current-Max
25 A
35 A
Rep Pk Reverse Voltage-Max
50 V
50 V
Surface Mount
NO
NO
Base Number Matches
7
2
Pbfree Code
No
Part Package Code
DO-21
Package Description
HERMETIC SEALED, PRESSFIT-1
Pin Count
1
HTS Code
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
Case Connection
CATHODE
Diode Element Material
SILICON
JEDEC-95 Code
DO-21
JESD-30 Code
O-MUPF-P1
Moisture Sensitivity Level
1
Number of Terminals
1
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
PRESS FIT
Terminal Form
PIN/PEG
Terminal Position
UPPER
Compare 1N3491 with alternatives
Compare PF3500R with alternatives