1N3350A vs JANTXV1N3350A feature comparison

1N3350A Solid State Inc

Buy Now Datasheet

JANTXV1N3350A Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SOLID STATE INC MICROSEMI CORP
Part Package Code DO-5 DO-5
Package Description DO-5, 1 PIN O-MUPM-D1
Pin Count 1 1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω
JEDEC-95 Code DO-5 DO-203AB
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 200 V 200 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 10% 10%
Working Test Current 65 mA 65 mA
Base Number Matches 1 1
Rohs Code No
Additional Feature PD-CASE
Operating Temperature-Min -65 °C
Reference Standard MIL-19500

Compare 1N3350A with alternatives

Compare JANTXV1N3350A with alternatives