1N3350A vs JAN1N2846RB feature comparison

1N3350A Solid State Inc

Buy Now Datasheet

JAN1N2846RB Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SOLID STATE INC MICROCHIP TECHNOLOGY INC
Part Package Code DO-5
Package Description DO-5, 1 PIN TO-3, 2 PIN
Pin Count 1
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω
JEDEC-95 Code DO-5 TO-204AD
JESD-30 Code O-MUPM-D1 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 200 V 200 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Tol-Max 10% 5%
Working Test Current 65 mA 65 mA
Base Number Matches 1 1
Rohs Code No
Factory Lead Time 35 Weeks
JESD-609 Code e0
Operating Temperature-Min -65 °C
Reference Standard MIL-19500
Terminal Finish TIN LEAD OVER NICKEL

Compare 1N3350A with alternatives

Compare JAN1N2846RB with alternatives