1N3350A vs JANTXV1N2846RD feature comparison

1N3350A Microsemi Corporation

Buy Now Datasheet

JANTXV1N2846RD Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-5 TO-3
Package Description HERMETIC SEALED, METAL, DO-5, 1 PIN O-MBFM-P2
Pin Count 1 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY, LOW IMPEDANCE
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AB TO-204AD
JESD-30 Code O-MUPM-D1 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 1 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 200 V 200 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Tol-Max 10% 1%
Working Test Current 65 mA 65 mA
Base Number Matches 10 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reference Standard MIL-19500

Compare 1N3350A with alternatives

Compare JANTXV1N2846RD with alternatives