1N3349RB vs JANTX1N3349RB feature comparison

1N3349RB Microchip Technology Inc

Buy Now Datasheet

JANTX1N3349RB Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MOTOROLA INC
Package Description HERMETIC SEALED, METAL, DO-5, 1 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 35 Weeks
Additional Feature LOW IMPEDANCE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 1 1
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 180 V 180 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 5%
Working Test Current 68 mA 68 mA
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Knee Impedance-Max 525 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA
Voltage Temp Coeff-Max 171 mV/°C

Compare 1N3349RB with alternatives

Compare JANTX1N3349RB with alternatives