1N3349B
vs
1N2845RCE3
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Part Package Code |
DO-5
|
TO-3
|
Package Description |
HERMETIC SEALED, METAL, DO-5, 1 PIN
|
O-MBFM-P2
|
Pin Count |
1
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
HIGH RELIABILITY, LOW IMPEDANCE
|
|
Case Connection |
ANODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-203AB
|
TO-204AD
|
JESD-30 Code |
O-MUPM-D1
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
1
|
2
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
FLANGE MOUNT
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
50 W
|
50 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
180 V
|
180 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
SOLDER LUG
|
PIN/PEG
|
Terminal Position |
UPPER
|
BOTTOM
|
Voltage Tol-Max |
5%
|
2%
|
Working Test Current |
68 mA
|
68 mA
|
Base Number Matches |
10
|
1
|
Dynamic Impedance-Max |
|
90 Ω
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare 1N3349B with alternatives
Compare 1N2845RCE3 with alternatives