1N3347AE3 vs 1N2844RB feature comparison

1N3347AE3 Microsemi Corporation

Buy Now Datasheet

1N2844RB Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description O-MUPM-D1 TO-3, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature PD-CASE
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AB TO-204AD
JESD-30 Code O-MUPM-D1 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Reference Voltage-Nom 160 V 160 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Tol-Max 10% 5%
Working Test Current 80 mA 80 mA
Base Number Matches 1 8
Rohs Code No
Factory Lead Time 35 Weeks
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare 1N3347AE3 with alternatives

Compare 1N2844RB with alternatives