1N3346B vs 1N2843ACOX.200 feature comparison

1N3346B America Semiconductor LLC

Buy Now Datasheet

1N2843ACOX.200 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer AMERICA SEMICONDUCTOR LLC MICROSEMI CORP
Reach Compliance Code unknown compliant
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 14 1
Package Description O-MEDB-N2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code O-MEDB-N2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style DISK BUTTON
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Voltage-Nom 150 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Position END
Voltage Tol-Max 10%
Working Test Current 85 mA

Compare 1N2843ACOX.200 with alternatives