1N3346A
vs
JANTX1N3346A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SOLID STATE INC
MICROSEMI CORP
Part Package Code
DO-5
DO-5
Package Description
DO-5, 1 PIN
O-MUPM-D1
Pin Count
1
1
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
75 Ω
JEDEC-95 Code
DO-5
DO-203AB
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Number of Elements
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
150 V
150 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Voltage Tol-Max
10%
10%
Working Test Current
85 mA
85 mA
Base Number Matches
1
1
Rohs Code
No
Additional Feature
PD-CASE
Operating Temperature-Min
-65 °C
Reference Standard
MIL-19500
Compare 1N3346A with alternatives
Compare JANTX1N3346A with alternatives