1N3343A
vs
1N2841RB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
DIGITRON SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
Case Connection
ANODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-5
TO-3
JESD-30 Code
O-PUPM-D1
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
1
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Reference Voltage-Nom
120 V
120 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
PIN/PEG
Terminal Position
UPPER
BOTTOM
Voltage Tol-Max
10%
5%
Working Test Current
335 mA
100 mA
Base Number Matches
12
9
Rohs Code
No
Dynamic Impedance-Max
40 Ω
JESD-609 Code
e0
Knee Impedance-Max
240 Ω
Reverse Current-Max
5 µA
Reverse Test Voltage
91.2 V
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Temp Coeff-Max
114 mV/°C