1N3342A vs JANTX1N2840 feature comparison

1N3342A Semicon Components Inc

Buy Now Datasheet

JANTX1N2840 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMICON COMPONENTS INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JEDEC-95 Code DO-5 TO-204AD
JESD-30 Code O-MUPM-D1 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Reference Voltage-Nom 110 V 110 V
Surface Mount NO NO
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Tol-Max 10% 20%
Working Test Current 110 mA 110 mA
Base Number Matches 12 1
Rohs Code No
Part Package Code TO-3
Package Description O-MBFM-P2
Pin Count 2
Diode Element Material SILICON
Qualification Status Not Qualified
Reference Standard MIL-19500/114
Technology ZENER

Compare 1N3342A with alternatives

Compare JANTX1N2840 with alternatives