1N3341RB
vs
1N2839ACOX.160
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
SOLID STATE INC
|
MICROSEMI CORP
|
Part Package Code |
DO-5
|
|
Package Description |
DO-5, 1 PIN
|
O-MEDB-N2
|
Pin Count |
1
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
CATHODE
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-5
|
|
JESD-30 Code |
O-MUPM-D1
|
O-MEDB-N2
|
Number of Elements |
1
|
1
|
Number of Terminals |
1
|
2
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
DISK BUTTON
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
50 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
105 V
|
105 V
|
Surface Mount |
NO
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
SOLDER LUG
|
NO LEAD
|
Terminal Position |
UPPER
|
END
|
Voltage Tol-Max |
5%
|
10%
|
Working Test Current |
120 mA
|
120 mA
|
Base Number Matches |
9
|
1
|
Additional Feature |
|
HIGH RELIABILITY
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare 1N3341RB with alternatives
Compare 1N2839ACOX.160 with alternatives