1N3341A vs 1N3341A feature comparison

1N3341A Motorola Mobility LLC

Buy Now Datasheet

1N3341A Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-MUPM-D1 HERMETIC SEALED, METAL, DO-5, 1 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 25 Ω
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Knee Impedance-Max 210 Ω
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 105 V 105 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Temp Coeff-Max 99.75 mV/°C
Voltage Tol-Max 10% 10%
Working Test Current 120 mA 120 mA
Base Number Matches 1 7
Pbfree Code No
Rohs Code No
Part Package Code DO-5
Pin Count 1
Additional Feature HIGH RELIABILITY, LOW IMPEDANCE
JEDEC-95 Code DO-203AB
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 1N3341A with alternatives

Compare 1N3341A with alternatives