1N3340B vs JANTXV1N2838RA feature comparison

1N3340B Freescale Semiconductor

Buy Now Datasheet

JANTXV1N2838RA Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MICROSEMI CORP
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 50 W 50 W
Reference Voltage-Nom 100 V 100 V
Surface Mount NO NO
Voltage Tol-Max 5% 10%
Working Test Current 120 mA 120 mA
Base Number Matches 14 1
Pbfree Code No
Rohs Code No
Part Package Code TO-3
Package Description O-MBFM-P2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection CATHODE
Diode Element Material SILICON
JEDEC-95 Code TO-204AD
JESD-30 Code O-MBFM-P2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard MIL-19500
Technology ZENER
Terminal Form PIN/PEG
Terminal Position BOTTOM

Compare JANTXV1N2838RA with alternatives