1N3336RCE3
vs
JANTX1N2834R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN
O-MBFM-P2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
PD-CASE
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-203AB
TO-204AD
JESD-30 Code
O-MUPM-D1
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
1
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Reference Voltage-Nom
68 V
68 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
PIN/PEG
Terminal Position
UPPER
BOTTOM
Voltage Tol-Max
2%
20%
Working Test Current
180 mA
180 mA
Base Number Matches
2
1
Rohs Code
No
Part Package Code
TO-3
Pin Count
2
Qualification Status
Not Qualified
Reference Standard
MIL-19500/114
Compare JANTX1N2834R with alternatives