1N3329A vs 1N3329BE3 feature comparison

1N3329A Microchip Technology Inc

Buy Now Datasheet

1N3329BE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, METAL, DO-5, 1 PIN O-MUPM-D1
Reach Compliance Code compliant compliant
Factory Lead Time 35 Weeks
Additional Feature HIGH RELIABILITY, LOW IMPEDANCE PD-CASE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AB DO-203AB
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 1 1
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified
Reference Voltage-Nom 45 V 45 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 10% 5%
Working Test Current 280 mA 280 mA
Base Number Matches 12 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare 1N3329A with alternatives

Compare 1N3329BE3 with alternatives