1N3327B vs JANTXV1N3327B feature comparison

1N3327B Solid State Inc

Buy Now Datasheet

JANTXV1N3327B Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SOLID STATE INC MICROCHIP TECHNOLOGY INC
Part Package Code DO-5
Package Description DO-5, 1 PIN DO-5, 1 PIN
Pin Count 1
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4 Ω
JEDEC-95 Code DO-5 DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 39 V 39 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 4.87%
Working Test Current 320 mA 320 mA
Base Number Matches 1 1
Rohs Code No
Factory Lead Time 35 Weeks
JESD-609 Code e0
Moisture Sensitivity Level 1
Reference Standard MIL-19500/358E
Terminal Finish TIN LEAD

Compare 1N3327B with alternatives

Compare JANTXV1N3327B with alternatives