1N3326RB vs JANTX1N3326B feature comparison

1N3326RB Freescale Semiconductor

Buy Now Datasheet

JANTX1N3326B Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Reach Compliance Code unknown unknown
Category CO2 Kg 8.7 8.7
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 3.5 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 50 W 50 W
Reference Voltage-Nom 36 V 36 V
Surface Mount NO NO
Voltage Tol-Max 5% 5%
Working Test Current 350 mA 350 mA
Base Number Matches 9 5
Package Description O-MUPM-D1
ECCN Code EAR99
HTS Code 8541.10.00.50
Compliance Temperature Grade Military: -65C to +175C
Case Connection ANODE
Diode Element Material SILICON
JESD-30 Code O-MUPM-D1
Knee Impedance-Max 90 Ω
Number of Terminals 1
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Technology ZENER
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Temp Coeff-Max 30.6 mV/°C

Compare JANTX1N3326B with alternatives