1N3326RB
vs
1N3326
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
SEMICON COMPONENTS INC
|
AMERICA SEMICONDUCTOR LLC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Case Connection |
CATHODE
|
|
Configuration |
SINGLE
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
3.5 Ω
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
175 °C
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
50 W
|
|
Reference Voltage-Nom |
36 V
|
|
Surface Mount |
NO
|
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
350 mA
|
|
Base Number Matches |
9
|
12
|
Pbfree Code |
|
Yes
|
|
|
|