1N3325B
vs
1N3325R
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NEW ENGLAND SEMICONDUCTOR
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
HERMETIC SEALED, DO-5, 1 PIN
|
HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
HIGH RELIABILITY
|
PD-CASE
|
Case Connection |
ANODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
3.2 Ω
|
3.2 Ω
|
JEDEC-95 Code |
DO-5
|
DO-203AB
|
JESD-30 Code |
O-MUPM-D1
|
O-MUPM-D1
|
Knee Impedance-Max |
90 Ω
|
90 Ω
|
Number of Elements |
1
|
1
|
Number of Terminals |
1
|
1
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
50 W
|
50 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
33 V
|
33 V
|
Reverse Current-Max |
5 µA
|
10 µA
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
SOLDER LUG
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Voltage Temp Coeff-Max |
28.05 mV/°C
|
28.05 mV/°C
|
Voltage Tol-Max |
5%
|
20%
|
Working Test Current |
380 mA
|
380 mA
|
Base Number Matches |
19
|
10
|
Rohs Code |
|
No
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 1N3325R with alternatives