1N3324R
vs
1N2823B
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SEMICON COMPONENTS INC
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Case Connection |
CATHODE
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
3 Ω
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
50 W
|
50 W
|
Reference Voltage-Nom |
30 V
|
30 V
|
Surface Mount |
NO
|
|
Voltage Tol-Max |
20%
|
5%
|
Working Test Current |
420 mA
|
1550 mA
|
Base Number Matches |
10
|
11
|
Diode Element Material |
|
SILICON
|
Operating Temperature-Min |
|
-65 °C
|
Technology |
|
ZENER
|
|
|
|
Compare 1N3324R with alternatives