1N3324B
vs
1N3324RA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ELECTRONIC TRANSISTORS CORP
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
3 Ω
|
3 Ω
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
50 W
|
50 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
30 V
|
30 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Voltage Tol-Max |
5%
|
10%
|
Working Test Current |
420 mA
|
420 mA
|
Base Number Matches |
19
|
8
|
Package Description |
|
O-MUPM-D1
|
Case Connection |
|
CATHODE
|
JESD-30 Code |
|
O-MUPM-D1
|
Knee Impedance-Max |
|
90 Ω
|
Number of Terminals |
|
1
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Reverse Current-Max |
|
5 µA
|
Terminal Form |
|
SOLDER LUG
|
Terminal Position |
|
UPPER
|
Voltage Temp Coeff-Max |
|
25.5 mV/°C
|
|
|
|
Compare 1N3324B with alternatives
Compare 1N3324RA with alternatives