1N3324A
vs
1N3324RA
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Reach Compliance Code |
unknown
|
unknown
|
Case Connection |
ANODE
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
50 W
|
50 W
|
Reference Voltage-Nom |
30 V
|
30 V
|
Technology |
ZENER
|
|
Voltage Tol-Max |
10%
|
10%
|
Working Test Current |
1400 mA
|
420 mA
|
Base Number Matches |
17
|
8
|
Package Description |
|
O-MUPM-D1
|
Dynamic Impedance-Max |
|
3 Ω
|
Surface Mount |
|
NO
|
|
|
|