1N3323RA
vs
1N3322A
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SEMICON COMPONENTS INC
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Case Connection |
CATHODE
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
2.8 Ω
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
50 W
|
50 W
|
Reference Voltage-Nom |
27 V
|
25 V
|
Surface Mount |
NO
|
|
Voltage Tol-Max |
10%
|
10%
|
Working Test Current |
460 mA
|
1550 mA
|
Base Number Matches |
8
|
12
|
Diode Element Material |
|
SILICON
|
Operating Temperature-Min |
|
-65 °C
|
Technology |
|
ZENER
|
|
|
|