1N3322RB vs 1N3323B feature comparison

1N3322RB Solid State Inc

Buy Now Datasheet

1N3323B Space Power Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SOLID STATE INC SPACE POWER ELECTRONICS INC
Part Package Code DO-5
Package Description DO-5, 1 PIN STR-1/4
Pin Count 1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-5
JESD-30 Code O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 25 V 27 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 5% 5%
Working Test Current 500 mA 460 mA
Base Number Matches 9 19
Dynamic Impedance-Max 2.8 Ω
Operating Temperature-Max 175 °C

Compare 1N3322RB with alternatives

Compare 1N3323B with alternatives