1N3322C vs 1N3323RA feature comparison

1N3322C International Semiconductor Inc

Buy Now Datasheet

1N3323RA Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2.7 Ω 2.8 Ω
JEDEC-95 Code DO-5
JESD-30 Code O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Reference Voltage-Nom 25 V 27 V
Surface Mount NO NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 2% 10%
Working Test Current 500 mA 460 mA
Base Number Matches 2 8