1N3322A vs JAN1N3322RB feature comparison

1N3322A America Semiconductor LLC

Buy Now Datasheet

JAN1N3322RB Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer AMERICA SEMICONDUCTOR LLC DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 12 2
Package Description DO-5, 1 PIN
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-5
JESD-30 Code O-MUPM-D1
Number of Elements 1
Number of Terminals 1
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Qualified
Reference Standard MIL-19500/358E
Reference Voltage-Nom 25 V
Surface Mount NO
Technology ZENER
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 5%
Working Test Current 500 mA

Compare JAN1N3322RB with alternatives