1N3322A vs 1N3322A feature comparison

1N3322A Motorola Semiconductor Products

Buy Now Datasheet

1N3322A Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2.7 Ω 2.7 Ω
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Knee Impedance-Max 90 Ω 90 Ω
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 25 V 25 V
Reverse Current-Max 5 µA 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Temp Coeff-Max 20 mV/°C 20 mV/°C
Voltage Tol-Max 10% 10%
Working Test Current 500 mA 500 mA
Base Number Matches 1 1
Package Description O-MUPM-D1

Compare 1N3322A with alternatives

Compare 1N3322A with alternatives