1N3321RB vs JANTXV1N2820R feature comparison

1N3321RB Motorola Mobility LLC

Buy Now Datasheet

JANTXV1N2820R Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-MUPM-D1 O-MBFM-P2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2.6 Ω
JESD-30 Code O-MUPM-D1 O-MBFM-P2
Knee Impedance-Max 80 Ω
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 24 V 24 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Temp Coeff-Max 19.2 mV/°C
Voltage Tol-Max 5% 20%
Working Test Current 520 mA 520 mA
Base Number Matches 9 1
Rohs Code No
Part Package Code TO-3
Pin Count 2
JEDEC-95 Code TO-204AD
Reference Standard MIL-19500/114

Compare 1N3321RB with alternatives

Compare JANTXV1N2820R with alternatives