1N3321BCOX.200 vs 1N3321ACOX.160 feature comparison

1N3321BCOX.200 Microsemi Corporation

Buy Now Datasheet

1N3321ACOX.160 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-MEDB-N2 O-MEDB-N2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MEDB-N2 O-MEDB-N2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style DISK BUTTON DISK BUTTON
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 24 V 24 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Position END END
Voltage Tol-Max 5% 10%
Working Test Current 520 mA 520 mA
Base Number Matches 1 1

Compare 1N3321BCOX.200 with alternatives

Compare 1N3321ACOX.160 with alternatives