1N3318RB vs 1N3318RB feature comparison

1N3318RB Motorola Mobility LLC

Buy Now Datasheet

1N3318RB Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC CENTRAL SEMICONDUCTOR CORP
Package Description O-MUPM-D1 HERMETICALLY SEALED, METAL PACKAGE-1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2.2 Ω 2.2 Ω
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Knee Impedance-Max 80 Ω
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 19 V 19 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Temp Coeff-Max 14.25 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 660 mA 660 mA
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Part Package Code DO-5
Pin Count 1
Additional Feature HIGH RELIABILITY
JEDEC-95 Code DO-5
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 1N3318RB with alternatives

Compare 1N3318RB with alternatives