1N3314RA
vs
JAN1N3314RB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SEMICON COMPONENTS INC
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
1.4 Ω
JEDEC-95 Code
DO-5
DO-5
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Number of Elements
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Reference Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Voltage Tol-Max
10%
5%
Working Test Current
830 mA
830 mA
Base Number Matches
8
3
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-5
Package Description
DO-5, 1 PIN
Pin Count
1
Diode Element Material
SILICON
JESD-609 Code
e0
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Reference Standard
MIL-19500/358E
Technology
ZENER
Terminal Finish
TIN LEAD
Compare JAN1N3314RB with alternatives