1N3314B vs 1N3314RB feature comparison

1N3314B New England Semiconductor

Buy Now Datasheet

1N3314RB Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description HERMETIC SEALED, DO-5, 1 PIN
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1.4 Ω 1.4 Ω
JEDEC-95 Code DO-5
JESD-30 Code O-MUPM-D1
Knee Impedance-Max 80 Ω
Number of Elements 1 1
Number of Terminals 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified
Reference Voltage-Nom 15 V 15 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Temp Coeff-Max 10.5 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 830 mA 830 mA
Base Number Matches 14 9