1N3313RB
vs
JANTXV1N3313B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
1.2 Ω
Number of Elements
1
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
50 W
50 W
Reference Voltage-Nom
14 V
14 V
Surface Mount
NO
NO
Voltage Tol-Max
5%
5%
Working Test Current
890 mA
890 mA
Base Number Matches
9
5
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-5
Package Description
DO-5, 1 PIN
Pin Count
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ANODE
Diode Element Material
SILICON
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Terminals
1
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
MIL-19500/358E
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Compare JANTXV1N3313B with alternatives