1N3313R vs 1N2812A feature comparison

1N3313R Semitronics Corp

Buy Now Datasheet

1N2812A Semicon Components Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMITRONICS CORP SEMICON COMPONENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1.2 Ω 1.2 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 50 W 50 W
Reference Voltage-Nom 14 V 14 V
Surface Mount NO NO
Voltage Tol-Max 20% 10%
Working Test Current 890 mA 890 mA
Base Number Matches 10 10
Rohs Code No
Case Connection ANODE
JEDEC-95 Code TO-3
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity UNIDIRECTIONAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG
Terminal Position BOTTOM

Compare 1N2812A with alternatives