1N3312BE3 vs 1N3312RA feature comparison

1N3312BE3 Microsemi Corporation

Buy Now Datasheet

1N3312RA New England Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP NEW ENGLAND SEMICONDUCTOR
Package Description HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN HERMETIC SEALED, DO-5, 1 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Microsemi Corporation
Additional Feature PD-CASE HIGH RELIABILITY
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AB DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Reference Voltage-Nom 13 V 13 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 10%
Working Test Current 960 mA 960 mA
Base Number Matches 2 8
Dynamic Impedance-Max 1.1 Ω
Knee Impedance-Max 80 Ω
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Voltage Temp Coeff-Max 8.45 mV/°C

Compare 1N3312BE3 with alternatives