1N3312
vs
JANTXV1N3312RA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
1.1 Ω
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Power Dissipation-Max
50 W
50 W
Reference Voltage-Nom
13 V
13 V
Surface Mount
NO
NO
Voltage Tol-Max
20%
10%
Working Test Current
960 mA
960 mA
Base Number Matches
12
1
Rohs Code
No
Part Package Code
DO-5
Package Description
O-MUPM-D1
Pin Count
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
PD-CASE
Case Connection
CATHODE
Diode Element Material
SILICON
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
Number of Terminals
1
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Compare JANTXV1N3312RA with alternatives