1N3312
vs
1N3312
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
MOTOROLA INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
CATHODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
1.1 Ω
1.1 Ω
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Number of Elements
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
13 V
13 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Voltage Tol-Max
20%
20%
Working Test Current
960 mA
960 mA
Base Number Matches
10
12
Package Description
O-MUPM-D1
Knee Impedance-Max
80 Ω
Operating Temperature-Min
-65 °C
Voltage Temp Coeff-Max
8.45 mV/°C
Compare 1N3312 with alternatives
Compare 1N3312 with alternatives