1N3311RB
vs
1N2813A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
SEMITRONICS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
1 Ω
1.4 Ω
JESD-30 Code
O-MUPM-D1
Knee Impedance-Max
80 Ω
Number of Elements
1
1
Number of Terminals
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
15 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Temp Coeff-Max
7.8 mV/°C
Voltage Tol-Max
5%
10%
Working Test Current
1000 mA
830 mA
Base Number Matches
9
10
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 1N3311RB with alternatives