1N3311A
vs
JANTX1N3314B
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
INTERNATIONAL DIODE CORP
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
1 Ω
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
175 °C
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
50 W
|
50 W
|
Qualification Status |
Not Qualified
|
Qualified
|
Reference Voltage-Nom |
12 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Voltage Tol-Max |
10%
|
5%
|
Working Test Current |
1000 mA
|
830 mA
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Package Description |
|
DO-5, 1 PIN
|
Case Connection |
|
ANODE
|
JEDEC-95 Code |
|
DO-5
|
JESD-30 Code |
|
O-MUPM-D1
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
1
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Reference Standard |
|
MIL-19500/358E
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
SOLDER LUG
|
Terminal Position |
|
UPPER
|
|
|
|
Compare 1N3311A with alternatives
Compare JANTX1N3314B with alternatives