1N3310B vs 1N3310 feature comparison

1N3310B Semicon Components Inc

Buy Now Datasheet

1N3310 America Semiconductor LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SEMICON COMPONENTS INC AMERICA SEMICONDUCTOR LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ANODE
Configuration SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 0.8 Ω
JEDEC-95 Code DO-5
JESD-30 Code O-MUPM-D1
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 50 W
Reference Voltage-Nom 11 V
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 5%
Working Test Current 1100 mA
Base Number Matches 14 12
Pbfree Code Yes