1N3309BR vs 1N3310B feature comparison

1N3309BR STMicroelectronics

Buy Now Datasheet

1N3310B Semicon Components Inc

Buy Now Datasheet
Obsolete Obsolete
STMICROELECTRONICS SEMICON COMPONENTS INC
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
ZENER DIODE ZENER DIODE
0.6 Ω 0.8 Ω
1 1
175 °C 175 °C
50 W 50 W
10 V 11 V
NO NO
5% 5%
1200 mA 1100 mA
4 14
ANODE
DO-5
O-MUPM-D1
1
METAL
ROUND
POST/STUD MOUNT
UNIDIRECTIONAL
SOLDER LUG
UPPER