1N3307R vs JAN1N2806RB feature comparison

1N3307R Freescale Semiconductor

Buy Now Datasheet

JAN1N2806RB Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Package Description O-MUPM-D1
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 0.4 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 50 W 50 W
Reference Voltage-Nom 8.2 V 8.2 V
Surface Mount NO NO
Voltage Tol-Max 20% 5%
Working Test Current 1500 mA 1500 mA
Base Number Matches 10 5
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection CATHODE
Diode Element Material SILICON
JESD-30 Code O-MBFM-P2
Knee Impedance-Max 70 Ω
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 50 µA
Technology ZENER
Terminal Form PIN/PEG
Terminal Position BOTTOM
Voltage Temp Coeff-Max 3.936 mV/°C

Compare JAN1N2806RB with alternatives