1N3307R
vs
1N3307RB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
CENTRAL SEMICONDUCTOR CORP
Package Description
O-MUPM-D1
HERMETICALLY SEALED, METAL PACKAGE-1
Reach Compliance Code
unknown
unknown
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
0.4 Ω
0.4 Ω
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Power Dissipation-Max
50 W
50 W
Reference Voltage-Nom
8.2 V
8.2 V
Surface Mount
NO
NO
Voltage Tol-Max
20%
5%
Working Test Current
1500 mA
1500 mA
Base Number Matches
10
9
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-5
Pin Count
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ANODE
Diode Element Material
SILICON
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Number of Terminals
1
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Compare 1N3307RB with alternatives