1N3307B vs 1N2806RB feature comparison

1N3307B Central Semiconductor Corp

Buy Now Datasheet

1N2806RB Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code DO-5
Package Description HERMETICALLY SEALED, METAL PACKAGE-1
Pin Count 1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 0.4 Ω 0.4 Ω
JEDEC-95 Code DO-5
JESD-30 Code O-MUPM-D1 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 8.2 V 8.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Tol-Max 5% 5%
Working Test Current 1500 mA 1500 mA
Base Number Matches 14 9
Knee Impedance-Max 70 Ω
Operating Temperature-Min -65 °C
Reverse Current-Max 50 µA
Voltage Temp Coeff-Max 3.936 mV/°C

Compare 1N3307B with alternatives

Compare 1N2806RB with alternatives