1N3307ACOX.200
vs
1N3307RB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MOTOROLA INC
Package Description
O-MEDB-N2
O-MUPM-D1
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ANODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-MEDB-N2
O-MUPM-D1
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
2
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
DISK BUTTON
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
8.2 V
8.2 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
SOLDER LUG
Terminal Position
END
UPPER
Voltage Tol-Max
10%
5%
Working Test Current
1500 mA
1500 mA
Base Number Matches
1
4
Dynamic Impedance-Max
0.4 Ω
Knee Impedance-Max
70 Ω
Reverse Current-Max
50 µA
Voltage Temp Coeff-Max
3.936 mV/°C
Compare 1N3307ACOX.200 with alternatives
Compare 1N3307RB with alternatives