1N3307A
vs
JAN1N3307RB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
MOTOROLA INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
0.4 Ω
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
8.2 V
8.2 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Voltage Tol-Max
10%
5%
Working Test Current
1500 mA
1500 mA
Base Number Matches
1
1
Case Connection
CATHODE
JESD-30 Code
O-MUPM-D1
Knee Impedance-Max
70 Ω
Number of Terminals
1
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Reverse Current-Max
50 µA
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Temp Coeff-Max
3.936 mV/°C
Compare 1N3307A with alternatives
Compare JAN1N3307RB with alternatives