1N3293A
vs
200HFR60WV
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
HIGH SURGE CAPABILITY
|
|
Application |
HIGH VOLTAGE HIGH POWER
|
GENERAL PURPOSE
|
Case Connection |
CATHODE
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.5 V
|
|
JEDEC-95 Code |
DO-205AA
|
|
JESD-30 Code |
O-MUPM-H1
|
O-MUPM-H1
|
Non-rep Pk Forward Current-Max |
2300 A
|
3870 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
1
|
1
|
Operating Temperature-Max |
200 °C
|
|
Output Current-Max |
100 A
|
200 A
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
HIGH CURRENT CABLE
|
HIGH CURRENT CABLE
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
1
|
2
|
Package Description |
|
O-MUPM-H1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare 1N3293A with alternatives
Compare 200HFR60WV with alternatives