1N3293A
vs
130HFR60WV
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH SURGE CAPABILITY
Application
HIGH VOLTAGE HIGH POWER
GENERAL PURPOSE
Case Connection
CATHODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
1.5 V
JEDEC-95 Code
DO-205AA
JESD-30 Code
O-MUPM-H1
O-MUPM-H1
Non-rep Pk Forward Current-Max
2300 A
1760 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
200 °C
Output Current-Max
100 A
130 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
600 V
Surface Mount
NO
NO
Terminal Form
HIGH CURRENT CABLE
HIGH CURRENT CABLE
Terminal Position
UPPER
UPPER
Base Number Matches
1
2
Pbfree Code
No
Package Description
O-MUPM-H1
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 1N3293A with alternatives
Compare 130HFR60WV with alternatives