1N3290AR
vs
JAN1N3291A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
POWEREX INC
Package Description
METAL, DO-8, 1 PIN
Reach Compliance Code
compliant
unknown
Factory Lead Time
29 Weeks
Application
SOFT RECOVERY POWER
GENERAL PURPOSE
Case Connection
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-205AA
JESD-30 Code
O-MUPM-X1
O-MUPM-H1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
2500 A
2300 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-40 °C
Output Current-Max
150 A
100 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
300 V
400 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
HIGH CURRENT CABLE
Terminal Position
UPPER
UPPER
Base Number Matches
5
1
ECCN Code
EAR99
HTS Code
8541.10.00.80
Compare JAN1N3291A with alternatives